337-028-524-204

Heilind Number:EDA337-028-524-204
Manufacturer:EDAC
Manufacturer Number:337-028-524-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-524-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-524-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for efficient power transmission. Featuring a vibrant green color, this connector offers a visually pleasing touch to your electronic setup. With a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures reliable performance. The dual-row design with 28 positions allows for seamless integration into your circuitry. Operating smoothly at temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Whether you're working on a new project or upgrading existing systems, this connector's .156-inch pitch and .2-inch row spacing make it a versatile choice. Its straight mount orientation further adds to its convenience, ensuring easy installation. Trust in our high-quality connector to meet your connectivity needs with precision. Explore more of our products in the Connectors category for comprehensive solutions.