337-028-524-207

Heilind Number:EDA337-028-524-207
Manufacturer:EDAC
Manufacturer Number:337-028-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-524-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-524-207

Detailed Description

Enhance connectivity within your circuit board with our Card Edge Connector in a vibrant green hue. Designed for smooth operations, this connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of 28 positions each, it provides ample room for secure connections. The contact material, made of high-quality Copper Alloy, guarantees efficient transmission of signals. Featuring a pitch of .156 inches and row spacing of .2 inches, it facilitates seamless integration. With a straight mount orientation, it offers easy installation onto your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Elevate your PCB connectivity with this essential component.