337-028-524-258

Heilind Number:EDA337-028-524-258
Manufacturer:EDAC
Manufacturer Number:337-028-524-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-524-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-524-258

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in vibrant green. Designed for optimal functionality, it features 28 positions across two rows, with a pitch of .156 inches and row spacing of .2 inches for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable power transmission at an amperage of 3A. With a straight mount orientation, it facilitates easy installation on your board, while offering a wide operating temperature range from -40 to 105°C for versatile use. Elevate your electronic projects with this essential component.