337-028-524-268

Heilind Number:EDA337-028-524-268
Manufacturer:EDAC
Manufacturer Number:337-028-524-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-524-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-524-268

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant Green color, it not only stands out visually but also offers reliable performance. With an amperage rating of 3A, it ensures efficient power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Boasting two rows and 28 positions, it provides ample connectivity options. The contact material, Copper Alloy, ensures optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise connections. Suitable for straight mount orientation, it offers versatility in installation. Operating within a wide temperature range of -40 to 105°C, it is perfect for various environments. Upgrade your device's connectivity with this high-quality Card Edge Connector.