337-028-524-602

Heilind Number:EDA337-028-524-602
Manufacturer:EDAC
Manufacturer Number:337-028-524-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-524-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-524-602

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for efficiency and durability, this connector features a single row layout with 28 positions, ensuring seamless board-to-board connections. Crafted with a rugged UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance in even the most demanding environments. The vibrant green color not only adds a touch of style but also aids in easy identification during installation. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is ensured. Its straight mount orientation simplifies assembly, while the wide operating temperature range of -40 to 105°C makes it suitable for various applications. Trust in our connector for robust and efficient interconnect solutions.