337-028-524-603

Heilind Number:EDA337-028-524-603
Manufacturer:EDAC
Manufacturer Number:337-028-524-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-524-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-524-603

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this durable connector features a single row with 28 positions, ensuring efficient signal transmission. The housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green color, guarantees both safety and reliability. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless assembly. Crafted with copper alloy contacts, it provides excellent conductivity for optimal performance. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Upgrade your PCB connections with this high-quality component, a must-have in any electronic setup.