337-028-524-604

Heilind Number:EDA337-028-524-604
Manufacturer:EDAC
Manufacturer Number:337-028-524-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-524-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-524-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board integration. Featuring a vibrant green color and a single row design, this connector boasts a high amperage rating of 3A, making it ideal for various power applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in demanding environments. With 28 positions and a .156-inch pitch, it offers ample connectivity options with efficient signal transmission. The copper alloy contacts guarantee optimal conductivity, while the .2-inch row spacing facilitates easy installation. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Elevate your electronic projects with this essential component.