337-028-524-607

Heilind Number:EDA337-028-524-607
Manufacturer:EDAC
Manufacturer Number:337-028-524-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-524-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-524-607

Detailed Description

Enhance your PCB connectivity with this meticulously crafted Card Edge Connector. Designed for optimal performance, it boasts a vibrant Green color and a single row configuration, making it a seamless fit for your electronic assembly. Engineered for efficiency, it features a contact material of Copper Alloy and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a pitch of .156 inches and a row spacing of .2 inches, precise alignment is guaranteed. Offering 28 positions, it provides ample room for connectivity. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Elevate your PCB connections with this essential component.