337-028-524-668

Heilind Number:EDA337-028-524-668
Manufacturer:EDAC
Manufacturer Number:337-028-524-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-524-668
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-524-668

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a single row with 28 positions for efficient signal transmission. The durable housing, made from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for smooth operation. Crafted with Copper Alloy contacts, it guarantees excellent conductivity and longevity. Whether for commercial or industrial use, its green color adds a touch of organization to your assembly. Operating within a wide temperature range of -40 to 105°C, it's suitable for various applications. Choose this Straight-mount Card Edge Connector for a secure and stable connection solution.