337-028-524-678

Heilind Number:EDA337-028-524-678
Manufacturer:EDAC
Manufacturer Number:337-028-524-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-524-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-524-678

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Featuring a sleek green design, it offers reliable connectivity with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With a single row layout and 28 positions, it accommodates multiple connections seamlessly. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Designed for straight mounting orientation, it is easy to install. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various electronic applications. Explore its versatility in the realm of PCB connectors today.