337-028-524-802

Heilind Number:EDA337-028-524-802
Manufacturer:EDAC
Manufacturer Number:337-028-524-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-524-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-524-802

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for efficient power transmission, it boasts a robust housing made of UL 94V-0 Thermoplastic Polyester in a sleek green finish. With a current rating of 3 A, it ensures reliable operation even in demanding environments. Featuring two rows of copper alloy contacts, each positioned at .156 inches with a row spacing of .2 inches, it offers seamless connectivity for up to 28 positions. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your setup with this essential component, ideal for secure and efficient board-to-board connections.