337-028-524-804

Heilind Number:EDA337-028-524-804
Manufacturer:EDAC
Manufacturer Number:337-028-524-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-524-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-524-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, it offers seamless integration on your board. With 28 positions available, this connector facilitates efficient data transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various environments. Elevate your connectivity solutions with this essential component.