337-028-524-808

Heilind Number:EDA337-028-524-808
Manufacturer:EDAC
Manufacturer Number:337-028-524-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-524-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-524-808

Detailed Description

Enhance connectivity with this Card Edge Connector, featuring a vibrant green hue for easy identification. Built for efficiency, it boasts a 3 A amperage capacity and sturdy UL 94V-0 Thermoplastic Polyester housing material. With two rows of copper alloy contacts, each spaced at .156 inches, it offers reliable performance in a variety of applications. The straight mount orientation and 28 positions make for seamless integration on PCBs, ensuring precise board-to-board connections. Operable in temperatures ranging from -40 to 105 °C, it guarantees durability and stability even in challenging environments. Ideal for a wide range of electronic setups, this connector is a must-have component for streamlined connectivity solutions.