337-028-524-812

Heilind Number:EDA337-028-524-812
Manufacturer:EDAC
Manufacturer Number:337-028-524-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-524-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-524-812

Detailed Description

Introducing our Card Edge Connector, a vital component for seamless board-to-board PCB connections. Designed for reliability with a 3A amperage capacity, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows of 28 copper alloy contacts, it offers secure and efficient connectivity with a pitch of .156 inches and row spacing of .2 inches. Perfect for straight mounting orientation, it ensures easy installation and stability. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Trust in our high-quality connector for your connectivity needs.