337-028-524-868

Heilind Number:EDA337-028-524-868
Manufacturer:EDAC
Manufacturer Number:337-028-524-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-524-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-524-868

Detailed Description

Enhance connectivity on your PCB with this double-row Card Edge Connector. Featuring a vibrant green color, it adds a visually appealing touch while offering reliable performance with 28 positions and a pitch of .156 inches. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety, even in demanding environments. The copper alloy contact material guarantees efficient power transmission, with an amperage rating of 3A. Its straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a vital component for seamless PCB connections.