337-028-524-878

Heilind Number:EDA337-028-524-878
Manufacturer:EDAC
Manufacturer Number:337-028-524-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-524-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-524-878

Detailed Description

Enhance the connectivity of your PCB with our Double Row Card Edge Connector. Designed for seamless integration, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a sleek green finish. With a contact material of Copper Alloy, it ensures reliable and efficient performance. The two-row design offers 28 positions, perfect for intricate circuitry. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees stability in diverse environments. Its .156-inch pitch and .2-inch row spacing provide easy installation, while the straight mount orientation simplifies setup. Elevate your connectivity solutions with this essential component.