337-028-540-101

Heilind Number:EDA337-028-540-101
Manufacturer:EDAC
Manufacturer Number:337-028-540-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-540-101

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector. Designed for seamless integration, this green connector boasts a current rating of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row layout and 28 positions, it offers ample connectivity options. The copper alloy contacts and .156-inch pitch deliver optimal signal transmission. Featuring a straight mount orientation and operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your PCB setup with this essential component.