337-028-540-103

Heilind Number:EDA337-028-540-103
Manufacturer:EDAC
Manufacturer Number:337-028-540-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-540-103

Detailed Description

Enhance your board-to-board connections with our Green Card Edge Connector. Featuring a single row design with 28 positions, this connector ensures secure and efficient signal transmission. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance in various applications. With a pitch of .156 inches and row spacing of .2 inches, it offers precise connectivity. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for diverse environments. Upgrade your PCB connections with this essential component.