337-028-540-104

Heilind Number:EDA337-028-540-104
Manufacturer:EDAC
Manufacturer Number:337-028-540-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-540-104

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a vibrant green color and a single row layout, offering 28 positions for optimal versatility. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance in any application. With a pitch of .156 inches and a row spacing of .2 inches, precise connections are effortless. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Elevate your circuit board design with this essential component.