337-028-540-107

Heilind Number:EDA337-028-540-107
Manufacturer:EDAC
Manufacturer Number:337-028-540-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-540-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-540-107

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a single row layout with 28 positions, perfect for seamless board-to-board connections. The UL 94V-0 Thermoplastic Polyester housing ensures reliable insulation, while the Copper Alloy contacts guarantee efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers optimal compatibility for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for use in various environments. Its straight mount orientation simplifies installation, making it a convenient and essential component for your PCB assembly needs. Elevate your connectivity solutions with this versatile Card Edge Connector.