337-028-540-112

Heilind Number:EDA337-028-540-112
Manufacturer:EDAC
Manufacturer Number:337-028-540-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-540-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a sleek and durable design in a vibrant green color. With a single row layout and 28 positions, this connector offers seamless integration for your electronic components. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in various applications. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission, while the straight mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for use in demanding environments. Upgrade your connectivity solutions with this essential component.