337-028-540-201

Heilind Number:EDA337-028-540-201
Manufacturer:EDAC
Manufacturer Number:337-028-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-540-201

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, a must-have component for seamless board-to-board connections. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double-row configuration and 28 positions, it offers ample space for your connections. The contact material, crafted from Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environments. Whether you're a professional in need of quality components or a DIY enthusiast looking to elevate your projects, this Card Edge Connector is the perfect solution. Trust in its straight mount orientation and 3A amperage for efficient and secure connections every time. Experience the difference in your PCB assemblies with this essential connector.