337-028-540-202

Heilind Number:EDA337-028-540-202
Manufacturer:EDAC
Manufacturer Number:337-028-540-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-540-202

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB applications. Constructed with a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in challenging environments. Featuring two rows and a total of 28 positions, it offers ample connectivity options for your circuitry. The contact material, made of high-quality Copper Alloy, guarantees excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are achieved. Its straight mount orientation facilitates easy installation. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various industrial settings. Elevate your electronic designs with this essential component.