337-028-540-203

Heilind Number:EDA337-028-540-203
Manufacturer:EDAC
Manufacturer Number:337-028-540-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-540-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green color. With a current rating of 3 A, this connector ensures reliable power transmission. Its Copper Alloy contacts and .156-inch pitch guarantee secure and efficient signal transfer, while the two-row configuration with 28 positions offers ample connectivity options. Perfect for board-to-board applications, its straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a reliable solution for all your electronic connectivity needs.