337-028-540-204

Heilind Number:EDA337-028-540-204
Manufacturer:EDAC
Manufacturer Number:337-028-540-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-540-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-540-204

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in vibrant green. Designed for high performance, it boasts a 3A amperage rating and features UL 94V-0 Thermoplastic Polyester housing for optimal safety. With two rows and 28 positions, the connector offers ample space for seamless board-to-board connections. Crafted with Copper Alloy contacts and a pitch of .156 inches, it ensures reliable and efficient data transfer. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it an essential component for your electronic projects. Trust in this connector to deliver consistent performance in demanding applications.