337-028-540-207

Heilind Number:EDA337-028-540-207
Manufacturer:EDAC
Manufacturer Number:337-028-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-540-207

Detailed Description

Enhance your PCB connections with our Card Edge Connector, boasting a vibrant green hue for easy identification. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With two rows of high-quality Copper Alloy contacts, it offers seamless connectivity with a pitch of .156 inches and 28 positions. The straight mount orientation and convenient row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in the electronics industry. Elevate your PCB assembly with this essential component.