337-028-540-208

Heilind Number:EDA337-028-540-208
Manufacturer:EDAC
Manufacturer Number:337-028-540-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-540-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-540-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green color that stands out in any assembly. This essential component boasts a 3 A amperage rating, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows and 28 positions, it offers ample connectivity options for your circuit designs. The contact material, Copper Alloy, guarantees high conductivity for seamless signal transmission. At a pitch of .156 inches and row spacing of .2 inches, it facilitates precise and efficient board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this Card Edge Connector for optimal performance and longevity in your electronic projects.