337-028-540-258

Heilind Number:EDA337-028-540-258
Manufacturer:EDAC
Manufacturer Number:337-028-540-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-540-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-540-258

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a vibrant Green color, this essential component ensures reliable power transmission with an amperage rating of 3A. Crafted from robust UL 94V-0 Thermoplastic Polyester, it guarantees durability in diverse operating environments. With two rows and 28 positions, it offers ample connectivity options for your applications. The Copper Alloy contact material and .156-inch pitch optimize signal integrity, while the .2-inch row spacing allows for efficient PCB layout. Designed for straight mount orientation, it facilitates seamless installation. Operable in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various projects in the Products, Connectors, and PCB Connectors categories. Elevate your electronic designs with this essential Board To Board PCB Connector.