337-028-540-603

Heilind Number:EDA337-028-540-603
Manufacturer:EDAC
Manufacturer Number:337-028-540-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-540-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-540-603

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a vibrant green color and durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a single row configuration and 28 positions, it offers ample room for your connections. The Copper Alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Perfect for straight mounting orientation, it effortlessly accommodates various PCB layouts. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your setup with this essential component for seamless board-to-board connections.