337-028-540-604

Heilind Number:EDA337-028-540-604
Manufacturer:EDAC
Manufacturer Number:337-028-540-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-540-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector boasts high performance with a 3A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety. With 28 positions and a single row layout, it offers ample space for secure connections. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in our connector for efficient board-to-board connectivity.