337-028-540-607

Heilind Number:EDA337-028-540-607
Manufacturer:EDAC
Manufacturer Number:337-028-540-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-540-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-540-607

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector, a vital component for seamless board-to-board PCB connections. Crafted with precision, this connector features a single row design with 28 positions, ensuring efficient data transmission. The green housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration onto your PCB. The copper alloy contact material enables reliable and high-speed data transfer, while a 3A amperage rating ensures optimal performance. Suitable for a wide range of applications, this connector withstands extreme temperatures from -40 to 105°C. Trust in its straight mount orientation for easy installation and secure connectivity, making it an essential component in your electronic assembly. Elevate your design with this high-quality Card Edge Connector, facilitating efficient communication within your devices.