337-028-540-608

Heilind Number:EDA337-028-540-608
Manufacturer:EDAC
Manufacturer Number:337-028-540-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-540-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-540-608

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for optimal performance, this connector features 28 positions in a single row with a pitch of .156 inches, ensuring secure and efficient data transfer. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a contact material of Copper Alloy, it promises reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Its straight mount orientation and green color make it easy to integrate into your setup. Upgrade your connectivity solutions with this essential component.