337-028-540-612

Heilind Number:EDA337-028-540-612
Manufacturer:EDAC
Manufacturer Number:337-028-540-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-540-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-540-612

Detailed Description

Enhance connectivity in your electronic devices with this Green Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a single row setup with 28 positions, ensuring efficient data transmission. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees long-lasting performance even in harsh industrial environments. With a pitch of .156 inches and row spacing of .2 inches, precise mating is achieved. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C ensures reliable functionality in various conditions. Upgrade your setup with this essential component for optimal performance and connectivity.