337-028-540-658

Heilind Number:EDA337-028-540-658
Manufacturer:EDAC
Manufacturer Number:337-028-540-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-540-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-540-658

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic setups. Featuring durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector ensures both reliability and visual appeal. With a current rating of 3 A, it guarantees efficient power transmission. The Copper Alloy contact material and .156-inch pitch deliver optimal signal conductivity, while the single row design with 28 positions offers versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Whether for professional or hobbyist projects, this connector is a must-have for achieving secure board-to-board connections.