337-028-540-668

Heilind Number:EDA337-028-540-668
Manufacturer:EDAC
Manufacturer Number:337-028-540-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-540-668
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-540-668

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this green connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring longevity and safety. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees reliable conductivity. Featuring 28 positions in a single row layout, it's perfect for various PCB applications. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your connections with this essential component for seamless electronic integration.