337-028-540-803

Heilind Number:EDA337-028-540-803
Manufacturer:EDAC
Manufacturer Number:337-028-540-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-540-803

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in a sleek green finish. Engineered for optimal performance, it features a 3A amperage capacity and sturdy housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, offering 28 positions at a .156-inch pitch with .2-inch row spacing, it ensures reliable data transfer. Designed for straight mounting orientation, it operates seamlessly in a wide temperature range from -40 to 105°C. Perfect for various applications, this connector guarantees efficient and secure board-to-board connections. Elevate your electronic projects with this essential component.