337-028-540-804

Heilind Number:EDA337-028-540-804
Manufacturer:EDAC
Manufacturer Number:337-028-540-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-540-804

Detailed Description

Enhance your circuit connections with our Card Edge Connector, a vital component for seamless board-to-board PCB integration. Designed for reliability, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts. With two rows and 28 positions, it offers ample space for intricate circuitry, while a .156-inch pitch and .2-inch row spacing ensure precise alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for diverse environments. Simple to mount in a straight orientation, it's a must-have for any electronics project. Upgrade your connectivity solutions with this essential connector.