337-028-540-808

Heilind Number:EDA337-028-540-808
Manufacturer:EDAC
Manufacturer Number:337-028-540-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-540-808

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for your PCB setup. Designed with precision and durability in mind, this connector features a vibrant green color, ensuring easy identification in your assembly. With an amperage rating of 3A, it guarantees reliable power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, offering superior protection against heat and fire hazards. Boasting two rows of copper alloy contacts, each positioned at a pitch of .156 inches and a row spacing of .2 inches, it facilitates seamless signal transmission between boards. With a total of 28 positions, it allows for extensive connectivity options. The straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C makes it suitable for diverse environments. Trust in this high-quality connector to optimize your PCB connections efficiently.