337-028-540-812

Heilind Number:EDA337-028-540-812
Manufacturer:EDAC
Manufacturer Number:337-028-540-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-540-812

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, boasting a vibrant Green color that stands out on your circuit board. Engineered for reliable performance, it features a 3 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing material. With two rows of Copper Alloy contacts offering a total of 28 positions, this connector ensures efficient data transmission. The .156 inch pitch and .2 inch row spacing allow for seamless integration, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Upgrade your board-to-board connections with this essential component.