337-028-540-858

Heilind Number:EDA337-028-540-858
Manufacturer:EDAC
Manufacturer Number:337-028-540-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-540-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-540-858

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for precision and durability, this connector features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With two rows of 28 copper alloy contacts, it offers seamless connectivity for your electronic devices. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your PCB projects. Trust in its quality and performance to elevate your electronic designs.