337-028-540-868

Heilind Number:EDA337-028-540-868
Manufacturer:EDAC
Manufacturer Number:337-028-540-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-540-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-540-868

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in a vibrant green hue. Designed for optimum performance, it features a 3 A amperage rating and is constructed with UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability. With two rows of copper alloy contacts and a .156-inch pitch, it offers seamless integration for your electronic components. The 28 positions provide ample connectivity options, while the straight mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the electronic industry. Trust in its quality and efficiency to meet your connectivity needs seamlessly.