337-028-541-101

Heilind Number:EDA337-028-541-101
Manufacturer:EDAC
Manufacturer Number:337-028-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-541-101

Detailed Description

Enhance your connectivity solutions with this Card Edge Connector, a vital component for seamless board-to-board PCB connections. Crafted with precision and durability in mind, this connector features a vibrant green hue and a single row design, boasting 28 positions for versatile usage. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures optimal safety and performance, even in demanding environments. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees reliable conductivity. Its straight mount orientation and compact .2-inch row spacing make it easy to integrate into your PCB setup. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for various applications. Upgrade your connectivity experience with this essential component.