337-028-541-102

Heilind Number:EDA337-028-541-102
Manufacturer:EDAC
Manufacturer Number:337-028-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-541-102

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 28 positions, ideal for optimizing signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both reliability and safety in operation. Each contact is meticulously constructed from Copper Alloy, guaranteeing efficient conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Operating smoothly in a temperature range of -40 to 105°C, this connector is suitable for a variety of environments. Whether for personal projects or industrial applications, our Card Edge Connector is a dependable solution for your connectivity needs.