337-028-541-103

Heilind Number:EDA337-028-541-103
Manufacturer:EDAC
Manufacturer Number:337-028-541-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-541-103

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a single row layout with 28 positions and a pitch of .156 inches, ensuring a secure and efficient connection. The housing, made of UL 94V-0 Thermoplastic Polyester, offers durability and reliability in various operating environments, with an impressive temperature range of -40 to 105 °C. Crafted with copper alloy contacts, it guarantees excellent conductivity and long-lasting performance. Its straight mount orientation and vibrant green color make it easy to install and identify. Ideal for a wide range of applications, this connector is a must-have for any electronics project. Elevate your connectivity solutions with this essential component.