337-028-541-107

Heilind Number:EDA337-028-541-107
Manufacturer:EDAC
Manufacturer Number:337-028-541-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-541-107

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a vibrant green color, it seamlessly integrates into your setup while delivering exceptional performance. With a current rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees longevity. The single row design with 28 positions offers ample connectivity options, while the Copper Alloy contacts provide optimal signal transmission. With a pitch of .156 in and row spacing of .2 in, precise alignment is effortless. Its straight mount orientation simplifies installation, making it ideal for various applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for both commercial and industrial use. Upgrade your connectivity solutions with this essential component.