337-028-541-108

Heilind Number:EDA337-028-541-108
Manufacturer:EDAC
Manufacturer Number:337-028-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-541-108

Detailed Description

Upgrade your connectivity with our high-quality Card Edge Connector in a vibrant green hue. Designed for seamless integration into your PCB setup, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, ensuring optimal performance even in demanding environments. With a single row layout and 28 positions, it offers ample connectivity for your needs. The .156-inch pitch and .2-inch row spacing allow for easy and efficient installation, while the straight mount orientation streamlines the setup process. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Explore our wide range of connectors to find the perfect solution for your connectivity requirements.