337-028-541-112

Heilind Number:EDA337-028-541-112
Manufacturer:EDAC
Manufacturer Number:337-028-541-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-541-112

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless PCB integration, this green connector features a single row with 28 positions, offering high-speed data transmission. Engineered with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in various environmental conditions. With a pitch of .156 inches and row spacing of .2 inches, it facilitates efficient board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it ideal for industrial applications. Upgrade your connectivity solutions with this essential component.