337-028-541-158

Heilind Number:EDA337-028-541-158
Manufacturer:EDAC
Manufacturer Number:337-028-541-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-541-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-541-158

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Its vibrant green hue not only adds a pop of color to your setup, but also signifies its environmentally-friendly UL 94V-0 Thermoplastic Polyester housing material. Crafted for precision, this connector boasts Copper Alloy contacts and a .156-inch pitch, ensuring optimal conductivity. With 28 positions in a single row, it offers ample space for seamless board-to-board connections. The straight mount orientation and .2-inch row spacing further streamline installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliability in diverse environments. Upgrade your system with this essential component, perfect for a wide range of applications.