337-028-541-168

Heilind Number:EDA337-028-541-168
Manufacturer:EDAC
Manufacturer Number:337-028-541-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-541-168
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-541-168

Detailed Description

Enhance your electronic connections with this Card Edge Connector in a sleek green hue. Designed for optimal performance, this connector features a single row with 28 positions, ensuring seamless compatibility with your PCB setup. Engineered for durability, it boasts a housing crafted from UL 94V-0 Thermoplastic Polyester and contacts made of high-quality Copper Alloy. With a pitch of .156 inches and row spacing of .2 inches, precise and stable connections are guaranteed. Its straight mount orientation makes installation a breeze, while its impressive amperage rating of 3A ensures reliable power transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.