337-028-541-201

Heilind Number:EDA337-028-541-201
Manufacturer:EDAC
Manufacturer Number:337-028-541-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-541-201

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. With a current rating of 3 A, this connector is suitable for a variety of power applications. Its dual-row design and 28 positions offer ample connectivity options, while the copper alloy contacts guarantee reliable signal transmission. The .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB setup. Designed for straight mounting orientation, it provides a seamless connection between boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of environments. Trust in its performance for your next project in the realm of PCB connectivity.